RFNA4JCCE | BULGIN
N socket 50 Ω, straight, RFNA4JCCE
Unit Price (€ / pc.)
58.4409 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Radio Frequency (RF) connector, RFNA4JCCE, Bulgin
The Radio Frequency (RF) connector range offers optimised solutions to work with a wide range of signals at various frequency levels with low losses. This connector is expertly designed to work with coaxial cables to operate at multiple Gigahertz, offering protection and a standard shielding with coaxial hardware.
This superior quality RF connectors with 1.85mm (V connector, V Type) interface is manufactured with beryllium copper contacts and stainless-steel connector body.
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact material | Beryllium-Kupfer | |
Connector | N |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |