RFNA4JFHF | BULGIN

N socket 50 Ω, straight, RFNA4JFHF

Order No.: 78F3306
EAN: 4099891617455
MPN:
RFNA4JFHF
Series: N Series
RFNA4JFHF BULGIN Coaxial Connectors Image 1
RFNA4JFHF BULGIN Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
58.4409 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
759.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
58.4409 €

Radio Frequency (RF) connector, RFNA4JFHF, Bulgin

The Radio Frequency (RF) connector range offers optimised solutions to work with a wide range of signals at various frequency levels with low losses. This connector is expertly designed to work with coaxial cables to operate at multiple Gigahertz, offering protection and a standard shielding with coaxial hardware.

This superior quality RF connectors with 1.85mm (V connector, V Type) interface is manufactured with beryllium copper contacts and stainless-steel connector body.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact material Beryllium-Kupfer
Connector N
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes