RFNA4PGIMF | BULGIN

N plug 50 Ω, straight, RFNA4PGIMF

Order No.: 78F3327
EAN: 4099891617660
MPN:
RFNA4PGIMF
Series: N Series
RFNA4PGIMF BULGIN Coaxial Connectors Image 1
RFNA4PGIMF BULGIN Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
92.4630 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 22 Weeks **
Total Price:
277.39 € *
Price list
Quantity
Price per unit*
3 pcs.
92.4630 €
7 pcs.
77.7903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radio Frequency (RF) connector, RFNA4PGIMF, Bulgin

The Radio Frequency (RF) connector range offers optimised solutions to work with a wide range of signals at various frequency levels with low losses. This connector is expertly designed to work with coaxial cables to operate at multiple Gigahertz, offering protection and a standard shielding with coaxial hardware.

This superior quality RF connectors with 1.85mm (V connector, V Type) interface is manufactured with beryllium copper contacts and stainless-steel connector body.

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kontaktmaterial Beryllium-Kupfer
Steckverbinder N
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes