RFSMAA2JCCA | BULGIN

SMA flange socket 50 Ω, screw connection, straight, RFSMAA2JCCA

Order No.: 78F133
EAN: 4099891616472
MPN:
RFSMAA2JCCA
Series: SMA Series
RFSMAA2JCCA BULGIN Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
36.2474 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
36.25 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2474 €
10 pcs.
33.7127 €
25 pcs.
31.0114 €
50 pcs.
28.2268 €
*incl. VAT plus shipping costs
Subject to prior sale

SMA jack, RFSMAA2JCCA, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection screw connection
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes