RFSMAA2JEGDQ | BULGIN
SMA socket 50 Ω, solder connection, straight, RFSMAA2JEGDQ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 22 Weeks **
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
10 pcs.
38.7583 €
25 pcs.
36.4378 €
50 pcs.
34.2482 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA jack, RFSMAA2JEGDQ, BULGIN
This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.
Features
- Insulation resistance >5000 MOhm
- 50-ohm impedance
- Beryllium copper contact
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |