RFSMAA2PCED | BULGIN

SMA plug 50 Ω, screw connection, straight, RFSMAA2PCED

Order No.: 78F146
EAN: 4099891616601
MPN:
RFSMAA2PCED
Series: SMA Series
BULGIN
RFSMAA2PCED BULGIN Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
40.7337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.73 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7337 €
10 pcs.
38.2942 €
25 pcs.
35.6167 €
50 pcs.
32.7607 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA plug, RFSMAA2PCED, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Schraubanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes