RFSMAA4JAAD | BULGIN

SMA socket 50 Ω, screw connection, straight, RFSMAA4JAAD

Order No.: 78F116
EAN: 4099891616304
MPN:
RFSMAA4JAAD
Series: SMA Series
BULGIN
RFSMAA4JAAD BULGIN Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
36.2474 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
36.25 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2474 €
10 pcs.
33.7127 €
25 pcs.
31.0114 €
50 pcs.
28.2268 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA jack, RFSMAA4JAAD, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Schraubanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes