RFSMAA4PCCBFGB | BULGIN

SMA plug 50 Ω, solder connection, straight, RFSMAA4PCCBFGB

Order No.: 78F160
EAN: 4099891616748
MPN:
RFSMAA4PCCBFGB
Series: SMA Series
RFSMAA4PCCBFGB BULGIN Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
10 pcs.
38.7583 €
25 pcs.
36.4378 €
50 pcs.
34.2482 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA plug, RFSMAA4PCCBFGB, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes