RFSSMAA2JCEC | BULGIN

SSMA flange socket 50 Ω, straight, RFSSMAA2JCEC

Order No.: 78F2302
EAN: 4099891617356
MPN:
RFSSMAA2JCEC
Series: SSMA Series
RFSSMAA2JCEC BULGIN Coaxial Connectors Image 1
RFSSMAA2JCEC BULGIN Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
65.4976 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,637.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
65.4976 €

SSMA jack, RFSSMAA2JCEC, Bulgin

The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SSMA
Design straight
Contact material beryllium copper
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes