RFSSMAA2JEGB | BULGIN
SSMA socket 50 Ω, straight, RFSSMAA2JEGB
Unit Price (€ / pc.)
65.4976 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
SSMA jack, RFSSMAA2JEGB, Bulgin
The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact material | Beryllium-Kupfer | |
Connector | SSMA |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |