RFSSMAA4JAAC | BULGIN

SSMA socket 50 Ω, straight, RFSSMAA4JAAC

Order No.: 78F2292
EAN: 4099891617257
MPN:
RFSSMAA4JAAC
Series: SSMA Series
RFSSMAA4JAAC BULGIN Coaxial Connectors Image 1
RFSSMAA4JAAC BULGIN Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
65.4976 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,637.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
65.4976 €

SSMA jack, RFSSMAA4JAAC, Bulgin

The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact material Beryllium-Kupfer
Connector SSMA
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes