RFSSMAA4JAACFEC | BULGIN

SSMA socket 50 Ω, straight, RFSSMAA4JAACFEC

Order No.: 78F2305
EAN: 4099891617387
MPN:
RFSSMAA4JAACFEC
Series: SSMA Series
BULGIN
RFSSMAA4JAACFEC BULGIN Coaxial Connectors Image 1
RFSSMAA4JAACFEC BULGIN Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
83.3357 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 18 Weeks **
Total Price:
83.34 € *
Price list
Quantity
Price per unit*
2 pcs.
83.3357 €
8 pcs.
70.1148 €
*incl. VAT plus shipping costs
**Subject to prior sale

SSMA jack, RFSSMAA4JAACFEC, Bulgin

The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact material Beryllium copper
Connector SSMA
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes