RFSSMAA4JCCA | BULGIN
SSMA socket 50 Ω, straight, RFSSMAA4JCCA
Unit Price (€ / pc.)
83.3357 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 22 Weeks **
Total Price:
83.34 € *
Price list
Quantity
Price per unit*
2 pcs.
83.3357 €
8 pcs.
70.1148 €
*incl. VAT plus shipping costs
**Subject to prior sale
SSMA jack, RFSSMAA4JCCA, Bulgin
The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SSMA |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |