RFSSMAA4JCCD | BULGIN

SSMA flange socket 50 Ω, straight, RFSSMAA4JCCD

Order No.: 78F2288
EAN: 4099891617219
MPN:
RFSSMAA4JCCD
Series: SSMA Series
RFSSMAA4JCCD BULGIN Coaxial Connectors Image 1
RFSSMAA4JCCD BULGIN Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
65.4976 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,637.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
65.4976 €

SSMA jack, RFSSMAA4JCCD, Bulgin

The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SSMA
Design straight
Contact material beryllium copper
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes