SA1000 | BULGIN
Pin contact, AWG 14, crimp connection, nickel-plated, SA1000
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Pin contact, SA1000, BULGIN
Features
- Crimp terminal
- Nickel plated
- Operating temperature: -25 to +120°C
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |