SA1001 | BULGIN
Receptacle, AWG 14, crimp connection, nickel-plated, SA1001
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Female contact, SA1001, BULGIN
Features
- Crimp terminal
- Nickel plated
- Operating temperature: -25 to +120°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |