SA3180/1 | BULGIN

Pin contact, AWG 28-24, solder connection, gold-plated, SA3180/1

Order No.: 70F5150
EAN: 4099889661545
MPN:
SA3180/1
BULGIN
SA3180/1 BULGIN Crimp Contacts
Image may differ
Unit Price (€ / pck.)
7.1995 € *
Available: 0 pck.
Available in 5 Days: 1,630 pck.
Leadtime: 22 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
28 pck.
7.1995 €
75 pck.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder contact, type SA3.

Male contact.

Technical attributes (type, number of poles, current rating): SA3180/1, 10–pole and 12–pole, 1.0 A

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 28-24
Isolationsdurchmesser 2,5 mm
Kontaktanschluss Lötanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Logistics
Ursprungsland TN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei