SA3347 | BULGIN
Receptacle, AWG 26-22, crimp connection, gold-plated, SA3347
Order No.: 67F2414
EAN: 4099889661446
MPN:
SA3347
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Available in 5 Days: 1,519 pcs.
Leadtime: 22 Weeks **
Total Price:
18.36 € *
Price list
Quantity
Price per unit*
10 pcs.
18.3617 €
35 pcs.
16.0293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp socket, SA3347, Bulgin
The SA3347 is a crimp socket with 2.5 mm contact engagement for electrical integrity ‘Scoop proof’.
Features
- Suitable for 4, 6, 8 contact
- Gold plated
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 26-22 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |