SA3349/1 | BULGIN

Receptacle, AWG 24-20, solder connection, gold-plated, SA3349/1

Order No.: 70F5152
EAN: 4099889661552
MPN:
SA3349/1
SA3349/1 BULGIN Crimp Contacts
Image may differ
Unit Price (€ / pck.)
20.7655 € *
Available: 0 pck.
Available in 5 Days: 3 pck.
Leadtime: 22 Weeks **
Total Price:
2,076.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pck.
20.7655 €

Solder contact, type SA3.

Female contact.

Technical attributes (type, number of poles, current rating): SA3349/1, 2– and 3–pole, 8.0 A

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 2,5 mm
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin TN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei