SA3349 | BULGIN
Receptacle, AWG 18-16, crimp connection, gold-plated, SA3349
Order No.: 67F2413
EAN: 4099889661439
MPN:
SA3349
Unit Price (€ / pc.)
22.134 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 22 Weeks **
Crimp socket, SA3349, Bulgin
The SA3349 is a crimp socket with 2.5 mm contact engagement for electrical integrity ‘Scoop proof’.
Features
- Suitable for 2 and 3 contact
- Gold plated
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |