SA3622/P | BULGIN

Pin contact, AWG 26-22, solder connection, gold-plated, SA3622/P

Order No.: 70F5180
EAN: 4099889661583
MPN:
SA3622/P
BULGIN
SA3622/P BULGIN Crimp Contacts
Image may differ
Unit Price (€ / pck.)
18.445 € *
Available: 0 pck.
Available in 5 Days: 130 pck.
Leadtime: 1 Week **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
6 pck.
18.445 €
35 pck.
15.470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex Cable connector series Buccaneer 7000, type Bulgin PXP70..

contact series 7000 Buccaneer, type Bulgin SA36.

Gold-plated.

Technical attributes (type, number of poles, contact gender, cable diameter, color): SA3623/P, pin contact, 10-pole

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Contact connection solder connection
Contact material brass
Contact surface Connection range gold-plated
contact surface gold-plated
Logistics
Country of origin TN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead