SA3622/S | BULGIN
Receptacle, AWG 26-22, solder connection, gold-plated, SA3622/S
Order No.: 70F5181
EAN: 4099889661590
MPN:
SA3622/S
Unit Price (€ / pck.)
30.7377 € *
Available: 0 pck.
Available in 5 Days: 35 pck.
Leadtime: 22 Weeks **
Total Price:
30.74 € *
Price list
Quantity
Price per unit*
4 pck.
30.7377 €
20 pck.
25.9777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex Cable connector series Buccaneer 7000, type Bulgin PXP70..
contact series 7000 Buccaneer, type Bulgin SA36.
Gold-plated.
Technical attributes (type, number of poles, contact gender, cable diameter, color): SA3622/P, Socket contact, 32-pole
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 26-22 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche Anschlussbereich | vergoldet | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |