SA3623/S | BULGIN
Receptacle, AWG 20-18, solder connection, nickel-plated, SA3623/S
Order No.: 70F5183
EAN: 4099889661613
MPN:
SA3623/S
Unit Price (€ / pck.)
16.8623 € *
Available: 0 pck.
Available in 5 Days: 409 pck.
Leadtime: 22 Weeks **
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
6 pck.
16.8623 €
35 pck.
14.4823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex Cable connector series Buccaneer 7000, type Bulgin PXP70..
contact series 7000 Buccaneer, type Bulgin SA36.
Gold-plated.
Technical attributes (type, number of poles, contact gender, cable diameter, color): SA3622/S, Socket contact, 32-pole
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 20-18 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche Anschlussbereich | vernickelt | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |