BZH01/Z0000/01 | BULGIN
Plug C14, 3 pole, screw mounting, plug-in connection, black, BZH01/Z0000/01
Unit Price (€ / pc.)
12.1142 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Plug, BZH01/Z0000/01, BULGIN
It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.
Features
- Fused inlet with 6.3 mm tags
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | Yes | |
Switch illuminated | No | |
Power switch available | Yes | |
Number of poles switch | 1-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |