BZM27/Z0000/59B | BULGIN
Plug C14, 3 pole, snap-in, plug-in connection, black, BZM27/Z0000/59B
Unit Price (€ / pc.)
20.0396 € *
Available: 10 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 22 Weeks **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
10 pcs.
18.6235 €
25 pcs.
17.1360 €
50 pcs.
15.5890 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC power inlet modules, for snap-in mounting, type Bulgin BZM27.
Compliant with IEC/EN 60320-1, with ON/OFF rocker switch. Red illumination; Housing material: thermoplastic, UL 94 V-0, 2-pole + PE. Connection type: 6.3 mm tabs, 10 A/250 VAC (UL/CSA 15 A/250 VAC). Switch: 2-pole, with 4.8 mm tabs, for snap-in mounting. Mounting cutout: 54.9 x 21.3 mm. Panel thickness: 1.5 mm. Operating temperatures: –40 to +70 °C. Certifications: ENEC 10, VDE, UL, CSA, CCC.
Type: BZM27/Z0000/59B, appliance connector with switch
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | rot | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |