BZV01/A0620/01 | BULGIN
Plug C14, 3 pole, snap-in, plug-in connection, black, BZV01/A0620/01
Unit Price (€ / pc.)
53.6452 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 18 Weeks **
Total Price:
53.65 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6452 €
5 pcs.
51.5032 €
10 pcs.
48.9209 €
25 pcs.
46.4814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, BZV01/A0620/01, BULGIN
It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.
Features
- Fused inlet with 6.3 mm tags
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Swich colour | black | |
Colour | black | |
IEC designation | C14 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | Yes | |
Switch illuminated | No | |
Power switch available | Yes | |
Number of poles switch | 1 pole | |
Pin number | 3 pole | |
Fuse holder present | Yes | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |