BZV01/A0620/11 | BULGIN

Plug C14, 3 pole, snap-in, plug-in connection, black, BZV01/A0620/11

Order No.: 41F1765
EAN: 4099889863260
MPN:
BZV01/A0620/11
Series: IEC Connectors
BULGIN
BZV01/A0620/11 BULGIN Device Connectors Image 1
BZV01/A0620/11 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
74.8153 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 18 Weeks **
Total Price:
74.82 € *
Price list
Quantity
Price per unit*
2 pcs.
74.8153 €
8 pcs.
62.9272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, BZV01/A0620/11, BULGIN

It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.

Features

  • Fused inlet with 6.3 mm tags
Technical specifications
Connection plug-in connection
Version plug
Swich colour red
Colour black
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present Yes
Switch illuminated Yes
Power switch available Yes
Number of poles switch 2 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin TN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead