BZV03/Z0000/09 | BULGIN
Combination element plug C14, 3 pole, snap-in, plug-in connection, black, BZV03/Z0000/09
Unit Price (€ / pc.)
25.6921 € *
Available in 5 Days: 660 pcs. - if ordered today
Total Price:
25.69 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6921 €
2 pcs.
24.0261 €
5 pcs.
22.5743 €
10 pcs.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, BZV03/Z0000/09, BULGIN
IEC connector C14 inlet, vertical double pole switch, non filtered.
Features
- Inlet with 6.3 mm tags
- With fuseholder
- With indicator
- With voltage selector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Number of poles switch | 2 pole | |
| Swich colour | green | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |