PF0033/15/63 | BULGIN
Combination element C14, 3 pole, snap-in, plug-in connection, black, PF0033/15/63
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
8.7465 €
50 pcs.
7.9611 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-fit to panel fused IEC power inlets, type Bulgin PF0033.
Snap-fit to panel, safety cartridge (twin fused, 5 x 20 mm); Operating voltage: 250 VAC. Operating current: 10 A. Termination: 6.3 mm tab. Panel thickness: 1.5 mm. Contact resistance: max. 15 mohm. Operating temperatures: –20 °C to +70 °C. Certifications: UL, CSA. Inflammability: UL 94 V-0.
Type: PF0033/15/63, snap-fit to panel fused IEC power inlet
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |