PX0580/28 | BULGIN

Plug C14, 3 pole, screw mounting, plug-in connection, black, PX0580/28

Order No.: 41F1705
EAN: 4099889862836
MPN:
PX0580/28
Series: IEC Connectors
PX0580/28 BULGIN Device Connectors Image 1
PX0580/28 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 7 pcs.
Available in 5 Days: 4,793 pcs.
Leadtime: 22 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2015 €
100 pcs.
2.0468 €
250 pcs.
1.9278 €
1000 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange mount IEC power inlets, type Bulgin PX0580.

Flange mount; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.

Technical attributes (type, termination, dimension A): PX0580/28, 2.8 mm, A 25.7 mm

Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei