PX0580/63 | BULGIN
Plug C14, 3 pole, screw mounting, plug-in connection, black, PX0580/63
Unit Price (€ / pc.)
4.0222 € *
Available: 68 pcs.
Next delivery: 200 pcs. on 2025-07-09
Available in 5 Days: 13,880 pcs.
Leadtime: 22 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
25 pcs.
3.4391 €
100 pcs.
3.1297 €
250 pcs.
2.9988 €
1000 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange mount IEC power inlets, type Bulgin PX0580.
Flange mount; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.
Technical attributes (type, termination, dimension A): PX0580/63, 6.3 mm, A 27.2 mm
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |