PX0587/SE | BULGIN
Appliance inlet C13, 3 pole, cable assembly, screw connection, black, PX0587/SE
Unit Price (€ / pc.)
7.2590 € *
Available: 195 pcs.
Available in 5 Days: 2,699 pcs.
Leadtime: 22 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.3784 €
100 pcs.
5.6049 €
250 pcs.
5.3550 €
1000 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Side entry female IEC cord connectors, type Bulgin PX0587/SE.
Angled to the side, for cable assembly, rewirable, screw terminals; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.
Type: PX0587, side entry female IEC cord connector
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | C13 | |
Cable diameter | 7,6 mm | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |