PX0587 | BULGIN
Appliance inlet C13, 3 pole, cable assembly, screw connection, black, PX0587
Unit Price (€ / pc.)
5.7120 € *
Available: 393 pcs.
Available in 5 Days: 6,564 pcs.
Leadtime: 22 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0099 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack, PX0587, BULGIN
This connector offers solutions to most mains powered equipment and cable applications.
Features
- Cable mounting
- Rewireable
- Screw terminals
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C13 | |
Cable diameter | 7,6 mm | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |