PX0686/SE | BULGIN
Device connection plug E, 3 pole, cable assembly, screw connection, 1.0 mm², black, PX0686/SE
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Available in 5 Days: 3,173 pcs.
Leadtime: 22 Weeks **
Side entry male IEC power connectors, type Bulgin PX0686/SE.
For cable assembly, rewirable, screw terminals; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA, CCC. Inflammability: UL 94 V-0.
Type: PX0686, side entry male IEC power connector
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | E | |
Cable diameter | 7,6 mm | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |