PX0695/15/63 | BULGIN
Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, PX0695/15/63
Unit Price (€ / pc.)
2.4990 € *
Available: 65 pcs.
Next delivery: 200 pcs. on 2025-05-21
Available in 5 Days: 4,254 pcs.
Leadtime: 22 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-fit to panel IEC power outlets, type Bulgin PX0695.
Snap-fit to panel; Termination: 6.3 mm tab. Panel thickness: 1.5 mm. Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.
Type: PX0695/15/63, snap-fit to panel IEC power outlet
Technical specifications
Connection | Steckanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |