PX0717/4/15/ST | BULGIN

Distribution strip, 4-fold F, 2 pole, snap-in, solder connection, black, PX0717/4/15/ST

Order No.: 41F1582
EAN: 4099889862492
MPN:
PX0717/4/15/ST
Series: IEC Connectors
PX0717/4/15/ST BULGIN Device Connectors
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 5 Days: 6,846 pcs.
Leadtime: 22 Weeks **
Total Price:
231.16 € *
Price list
Quantity
Price per unit*
15 pcs.
15.4105 €
40 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance outlet strips, type Bulgin PX0717.

To IEC/EN 60320-2-2, solder terminals, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V); Housing: thermoplastic, glass fiber-reinforced, UL 94 V-0. Contacts: tinned brass. Panel thickness: 1.5 mm. Operating temperatures: –20 to +70 °C. Certifications: UL.

Type: PX0717/4/15/ST, with 4 outlets

Technical specifications
Connection Lötanschluss
Version Verteilerleiste, 4-fach
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Switch illuminated No
Power switch available No
Pin number 2-polig
Pin temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei