PX0783/10/63 | BULGIN

Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, PX0783/10/63

Order No.: 41F1721
EAN: 4099889862997
MPN:
PX0783/10/63
Series: IEC Connectors
PX0783/10/63 BULGIN Device Connectors Image 1
PX0783/10/63 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Available in 5 Days: 1,447 pcs.
Leadtime: 22 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.6275 €
50 pcs.
7.8540 €
100 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-fit to panel IEC power outlets, type Bulgin PX0783.

Snap-fit to panel. With child protection; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.

Technical attributes (type, termination, panel thickness): PX0783/10/63, 6.3 mm, 1.0 mm

Technical specifications
Connection Steckanschluss
Version Buchse
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Switch illuminated No
Power switch available No
Panel thickness 1 mm
Pin number 3-polig
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei