PXD301/550/01/1 | BULGIN
Distribution strip, 5-fold, free-standing, black, PXD301/550/01/1
Unit Price (€ / pc.)
130.2931 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 22 Weeks **
Total Price:
260.59 € *
Price list
Quantity
Price per unit*
2 pcs.
130.2931 €
5 pcs.
112.4550 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC distribution units, rectangular, type Bulgin PXD301.
Rectangular, five shuttered outlets, one inlet, fuse holder (5.0 x 20 mm), neon indicator; Operating voltage: 250 VAC. Operating current: 10 A. Operating temperatures: –5.0 °C bis +60°C. Certifications: Semko.
Type: PXD301/550/01/1, filtered
Technical specifications
Version | Verteilerleiste, 5-fach | |
Colour | schwarz | |
Assembly | Freistehend | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | Yes | |
Switch illuminated | No | |
Power switch available | No | |
Fuse holder present | Yes | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |