PXD701/061/10/1 | BULGIN

Distribution strip, 6-fold, free-standing, black, PXD701/061/10/1

Order No.: 41F1736
EAN: 4099889863086
MPN:
PXD701/061/10/1
Series: IEC Connectors
BULGIN
PXD701/061/10/1 BULGIN Device Connectors Image 1
PXD701/061/10/1 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
115.7275 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 18 Weeks **
Total Price:
115.73 € *
Price list
Quantity
Price per unit*
1 pcs.
115.7275 €
5 pcs.
100.8882 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC distribution units, square, type Bulgin PXD701.

Square, six shuttered outlets, one inlet, fuse holder (5.0 x 20 mm), neon indicator and switch; Operating voltage: 250 VAC. Operating current: 10 A. Operating temperatures: –5.0 °C bis +60°C. Certifications: Semko.

Type: PXD701/061/10/1, non-filtered

Technical specifications
Version distribution strip, 6-fold
Colour black
Assembly free-standing
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Number of poles switch 1 pole
Number of poles fuse holder 1 pole
Fuse holder present Yes
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead