PXD701/561/10/1 | BULGIN

Distribution strip, 6-fold, free-standing, black, PXD701/561/10/1

Order No.: 41F1737
EAN: 4099889863093
MPN:
PXD701/561/10/1
Series: IEC Connectors
PXD701/561/10/1 BULGIN Device Connectors Image 1
PXD701/561/10/1 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
117.6077 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 22 Weeks **
Total Price:
235.22 € *
Price list
Quantity
Price per unit*
2 pcs.
117.6077 €
5 pcs.
115.4895 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC distribution units, square, type Bulgin PXD701.

Square, six shuttered outlets, one inlet, fuse holder (5.0 x 20 mm), neon indicator and switch; Operating voltage: 250 VAC. Operating current: 10 A. Operating temperatures: –5.0 °C bis +60°C. Certifications: Semko.

Type: PXD701/561/10/1, filtered

Technical specifications
Version Verteilerleiste, 6-fach
Colour schwarz
Assembly Freistehend
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present Yes
Switch illuminated Yes
Power switch available Yes
Number of poles switch 1-polig
Number of poles fuse holder 1-polig
Fuse holder present Yes
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei