PXF4051AAF | BULGIN
FO patch cable, LC to LC, 150 m, OS1, singlemode 9/125 µm, PXF4051AAF
Unit Price (€ / pc.)
425.3774 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 22 Weeks **
Inline connector, PXF4051AAF, BULGIN
Inline connector to LC type connector, OS1 single mode cable, IP 68, 150 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Ausführung | LWL-Patchkabel | |
Farbe | gelb | |
Faserart | Singlemode 9/125 µm | |
Kabellänge | 150 m | |
Kategorie | OS1 | |
Material | LSZH |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |