PXF4051BAB | BULGIN

FO patch cable, LC to LC, 10 m, OM1, multimode 62.5/125 µm, PXF4051BAB

Order No.: 98F8306
EAN: 4099891061142
MPN:
PXF4051BAB
PXF4051BAB BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
149.8805 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 22 Weeks **
Total Price:
299.76 € *
Price list
Quantity
Price per unit*
2 pcs.
149.8805 €
4 pcs.
126.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inline connector, PXF4051BAB, BULGIN

Inline connector to LC type connector, OM1 multi mode cable, IP 68, 10 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) LC
Connection (2) LC
Version LWL-Patchkabel
Colour orange
Chamfer type Multimode 62,5/125 µm
Cable length 10 m
Category OM1
Material PVC
Logistics
Country of origin TN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei