PXF4051CAA | BULGIN
FO patch cable, LC to LC, 5 m, OM3, multimode 50/125 µm, PXF4051CAA
Unit Price (€ / pc.)
118.1075 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 22 Weeks **
Total Price:
236.22 € *
Price list
Quantity
Price per unit*
2 pcs.
118.1075 €
5 pcs.
99.3650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inline connector, PXF4051CAA, BULGIN
Inline connector to LC type connector, OM3 multi mode cable, IP 68, 5 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Patchkabel | |
Colour | türkis | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 5 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |