PXF4051CAD | BULGIN
FO patch cable, LC to LC, 50 m, OM3, multimode 50/125 µm, PXF4051CAD
Unit Price (€ / pc.)
207.1909 € *
Standard delivery time from the manufacturer is: 12 Weeks
Inline connector, PXF4051CAD, BULGIN
Inline connector to LC type connector, OM3 multi mode cable, IP 68, 50 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 50 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |