PXF4053CAA | BULGIN
FO patch cable, LC to LC, 1 m, OM3, multimode 50/125 µm, PXF4053CAA
Unit Price (€ / pc.)
123.6767 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 22 Weeks **
Total Price:
247.35 € *
Price list
Quantity
Price per unit*
2 pcs.
123.6767 €
5 pcs.
104.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel connector, PXF4053CAA, BULGIN
Rear panel mounting connector to LC type connector, OM3 multi mode cable, IP 68, 1 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Patchkabel | |
Colour | türkis | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 1 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |