PXF4054AAJ | BULGIN
FO patch cable, LC to LC, 450 m, OS1, singlemode 9/125 µm, PXF4054AAJ
Unit Price (€ / pc.)
677.8359 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
20,335.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
677.8359 €
Flex connector, PXF4054AAJ, BULGIN
Flex connector to flex fiber connector, OS1 single mode cable, IP 68, 450 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Patchkabel | |
Colour | gelb | |
Chamfer type | Singlemode 9/125 µm | |
Cable length | 450 m | |
Category | OS1 | |
Material | LSZH |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |