PXF4054CAE | BULGIN
FO patch cable, LC to LC, 100 m, OM3, multimode 50/125 µm, PXF4054CAE
Unit Price (€ / pc.)
378.1463 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
11,344.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
378.1463 €
Flex connector, PXF4054CAE, BULGIN
Flex connector to flex fiber connector, OM3 multi mode cable, IP 68, 100 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | LWL-Patchkabel | |
Colour | türkis | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 100 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |