PXF6050AAD | BULGIN
FO patch cable, LC to LC-plug, 25 m, OM3, multimode 50/125 µm, PXF6050AAD
Unit Price (€ / pc.)
406.3017 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Flex connector, PXF6050AAD, BULGIN
Flex connector to LC type connector, OM3 multi mode cable, IP 68, 25 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
Connection (1) | LC | |
Connection (2) | LC-Stecker | |
Version | LWL-Patchkabel | |
Colour | schwarz | |
Chamfer type | Multimode 50/125 µm | |
Cable length | 25 m | |
Category | OM3 | |
Material | POE |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |