PXF6050AAE | BULGIN

FO patch cable, LC to LC-plug, 50 m, OM3, multimode 50/125 µm, PXF6050AAE

Order No.: 98F7017
EAN: 4099891060077
MPN:
PXF6050AAE
PXF6050AAE BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
565.6665 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 22 Weeks **
Total Price:
1,697.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
565.6665 €

Flex connector, PXF6050AAE, BULGIN

Flex connector to LC type connector, OM3 multi mode cable, IP 68, 50 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Connection (1) LC
Connection (2) LC-Stecker
Version LWL-Patchkabel
Colour schwarz
Chamfer type Multimode 50/125 µm
Cable length 50 m
Category OM3
Material POE
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei