PXF6050BAC | BULGIN

FO patch cable, LC to LC-plug, 15 m, OM1, multimode 62.5/125 µm, PXF6050BAC

Order No.: 98F7050
EAN: 4099891060404
MPN:
PXF6050BAC
PXF6050BAC BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
205.6677 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,673.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
205.6677 €

Flex connector, PXF6050BAC, BULGIN

Flex connector to LC type connector, OM1 multi mode cable, IP 68, 15 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Anschluss (1) LC
Anschluss (2) LC-Stecker
Ausführung LWL-Patchkabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabellänge 15 m
Kategorie OM1
Material POE
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei